Part Details for CAS12J273CT by Cal-Chip Electronics
Overview of CAS12J273CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12J273CT
CAS12J273CT CAD Models
CAS12J273CT Part Data Attributes
|
CAS12J273CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12J273CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12J273CT
This table gives cross-reference parts and alternative options found for CAS12J273CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12J273CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA12J273TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CAS12J273CT vs NRCA12J273TRQYF |
CR-06JPA---27K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAS12J273CT vs CR-06JPA---27K |
MR12X273JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAS12J273CT vs MR12X273JTL |
RS06K273JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAS12J273CT vs RS06K273JBG |
WR12X273JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CAS12J273CT vs WR12X273JBL |
232271161273L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12J273CT vs 232271161273L |
RC1206JR-1327KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12J273CT vs RC1206JR-1327KL |
WR12X273JDLV | Fixed Resistor, 0.33W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CAS12J273CT vs WR12X273JDLV |
9C12063A2702JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CAS12J273CT vs 9C12063A2702JKAFT |
SWR06JBEO2702 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | CAS12J273CT vs SWR06JBEO2702 |