Part Details for CAS12D95R3CT by Cal-Chip Electronics
Overview of CAS12D95R3CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12D95R3CT
CAS12D95R3CT CAD Models
CAS12D95R3CT Part Data Attributes
|
CAS12D95R3CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12D95R3CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CAS12D95R3CT
This table gives cross-reference parts and alternative options found for CAS12D95R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12D95R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-0795R3L | Fixed Resistor, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12D95R3CT vs AF1206DR-0795R3L |
CR32-95R3-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CAS12D95R3CT vs CR32-95R3-DL |
RMS12R-95R3-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CAS12D95R3CT vs RMS12R-95R3-D |
RCS3216D95R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CAS12D95R3CT vs RCS3216D95R3CS |
RCS3216D95R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CAS12D95R3CT vs RCS3216D95R3AS |
CR1206-4W-95R3DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CAS12D95R3CT vs CR1206-4W-95R3DT-13 |
TSR8GD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CAS12D95R3CT vs TSR8GD95R3V |
NRC-AS12D95R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CAS12D95R3CT vs NRC-AS12D95R3TRQYF |
SF12H95R3DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAS12D95R3CT vs SF12H95R3DQL |
AF1206DR-1395R3L | Fixed Resistor, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12D95R3CT vs AF1206DR-1395R3L |