Part Details for CAS10J1R8CT by Cal-Chip Electronics
Overview of CAS10J1R8CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS10J1R8CT
CAS10J1R8CT CAD Models
CAS10J1R8CT Part Data Attributes
|
CAS10J1R8CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS10J1R8CT
Cal-Chip Electronics
Fixed Resistor, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CAS10J1R8CT
This table gives cross-reference parts and alternative options found for CAS10J1R8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS10J1R8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF05JV-1R8 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CAS10J1R8CT vs FWF05JV-1R8 |
CR0805-10W-1R8JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CAS10J1R8CT vs CR0805-10W-1R8JPT-13 |
AR0805JR-071R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CAS10J1R8CT vs AR0805JR-071R8 |
NMCT0805JT1R80 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 200ppm, 1.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CAS10J1R8CT vs NMCT0805JT1R80 |
RTT051R8JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CAS10J1R8CT vs RTT051R8JBA |
RC0805J1R8 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CAS10J1R8CT vs RC0805J1R8 |
CRCW08051R80JNEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CAS10J1R8CT vs CRCW08051R80JNEBC |
RK73B2ARTTEB1R8J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | CAS10J1R8CT vs RK73B2ARTTEB1R8J |
RC0805J1R8-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CAS10J1R8CT vs RC0805J1R8-07-RG70 |
NRC-AS10J1R8TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | CAS10J1R8CT vs NRC-AS10J1R8TRF |