Part Details for CAS10F5R49CT by Cal-Chip Electronics
Overview of CAS10F5R49CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS10F5R49CT
CAS10F5R49CT CAD Models
CAS10F5R49CT Part Data Attributes
|
CAS10F5R49CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS10F5R49CT
Cal-Chip Electronics
Fixed Resistor, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CAS10F5R49CT
This table gives cross-reference parts and alternative options found for CAS10F5R49CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS10F5R49CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0805FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CAS10F5R49CT vs AA0805FR-075R49L |
RC0805F5R49-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAS10F5R49CT vs RC0805F5R49-07-T70 |
RC0805FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CAS10F5R49CT vs RC0805FR-075R49L |
232273415498L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CAS10F5R49CT vs 232273415498L |
AC0805FR-105R49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CAS10F5R49CT vs AC0805FR-105R49L |
232273465498 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CAS10F5R49CT vs 232273465498 |
232273415498 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 5.49ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS10F5R49CT vs 232273415498 |
RC0805FR-105R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CAS10F5R49CT vs RC0805FR-105R49 |
RC0805FR-075R49P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CAS10F5R49CT vs RC0805FR-075R49P |
CR0805-8W-5R49FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CAS10F5R49CT vs CR0805-8W-5R49FSNT |