Part Details for CAS10D2371CT by Cal-Chip Electronics
Overview of CAS10D2371CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS10D2371CT
CAS10D2371CT CAD Models
CAS10D2371CT Part Data Attributes
|
CAS10D2371CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS10D2371CT
Cal-Chip Electronics
Fixed Resistor, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CAS10D2371CT
This table gives cross-reference parts and alternative options found for CAS10D2371CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS10D2371CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H2371DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CAS10D2371CT vs SF08H2371DTL |
CDF08052K370.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CAS10D2371CT vs CDF08052K370.5%100PPM/KKP5 |
RK73H2AXBK2371D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CAS10D2371CT vs RK73H2AXBK2371D |
CDF08052K370.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CAS10D2371CT vs CDF08052K370.5%100PPM/KKP10 |
MC0805-2371-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CAS10D2371CT vs MC0805-2371-DBQ |
CR-05DLF--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAS10D2371CT vs CR-05DLF--2K37 |
TSR6GTD2371V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CAS10D2371CT vs TSR6GTD2371V |
CR0805-10W-2371DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CAS10D2371CT vs CR0805-10W-2371DSNT |
RK73H2AGTDB2371D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CAS10D2371CT vs RK73H2AGTDB2371D |
WF08H2371DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CAS10D2371CT vs WF08H2371DT |