CAS04F2550CT
Cal-Chip Electronics
Description: Fixed Resistor, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CAS04F2550CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CAS04F2550CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAS04F2550CT by Cal-Chip Electronics

CAS04F2550CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CAS04F2550CT
    Cal-Chip Electronics
    Fixed Resistor, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CAS04F2550CT

This table gives cross-reference parts and alternative options found for CAS04F2550CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS04F2550CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402F2550-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc CAS04F2550CT vs RC0402F2550-07-T70
D1004020B2550FPZ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CAS04F2550CT vs D1004020B2550FPZ
SR0402FR-13255RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CAS04F2550CT vs SR0402FR-13255RL
MR04X2550FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CAS04F2550CT vs MR04X2550FTL
RK73H1ERTTPS2550F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CAS04F2550CT vs RK73H1ERTTPS2550F
CR0402-16W-2550FSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CAS04F2550CT vs CR0402-16W-2550FSNT
TSR16GTF2550V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group CAS04F2550CT vs TSR16GTF2550V
CR-02FL6--255R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CAS04F2550CT vs CR-02FL6--255R
AR0402FR-07255RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CAS04F2550CT vs AR0402FR-07255RL
232270622551L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CAS04F2550CT vs 232270622551L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS04F2550CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS04F2550CT by Cal-Chip Electronics

  • Please alert me when CAS04F2550CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAS04F2550CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS04F2550CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAS04F2550CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS04F2550CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS04F2550CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: