Part Details for CAS04D3653CT by Cal-Chip Electronics
Overview of CAS04D3653CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS04D3653CT
CAS04D3653CT CAD Models
CAS04D3653CT Part Data Attributes
|
CAS04D3653CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS04D3653CT
Cal-Chip Electronics
Fixed Resistor, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CAS04D3653CT
This table gives cross-reference parts and alternative options found for CAS04D3653CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS04D3653CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04D3653CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CAS04D3653CT vs RM04D3653CT-X |
CR0402-16W-3653DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CAS04D3653CT vs CR0402-16W-3653DSNT-13 |
WF04H3653DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS04D3653CT vs WF04H3653DTL |
RMCS0402DT365K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS04D3653CT vs RMCS0402DT365K |
RK73H1ETTPS3653D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CAS04D3653CT vs RK73H1ETTPS3653D |
CR0402-16W-3653DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CAS04D3653CT vs CR0402-16W-3653DPT-13 |
AF0402DR-13365KL | Fixed Resistor, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | YAGEO Corporation | CAS04D3653CT vs AF0402DR-13365KL |
RMC10K3653DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CAS04D3653CT vs RMC10K3653DTH |
RCS1005D3653AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CAS04D3653CT vs RCS1005D3653AS |
CR-02DLC--365K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CAS04D3653CT vs CR-02DLC--365K |