Datasheets
CART1K0200BTR by: Charcroft Electronics Ltd

Fixed Resistor, Metal Foil, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for CART1K0200BTR by Charcroft Electronics Ltd

Overview of CART1K0200BTR by Charcroft Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CART1K0200BTR

CART1K0200BTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CART1K0200BTR Part Data Attributes

CART1K0200BTR Charcroft Electronics Ltd
Buy Now Datasheet
Compare Parts:
CART1K0200BTR Charcroft Electronics Ltd Fixed Resistor, Metal Foil, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature NON INDUCTIVE, ULTRA HIGH PRECISION
Manufacturer Series CAR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 1020 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient .2 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for CART1K0200BTR

This table gives cross-reference parts and alternative options found for CART1K0200BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CART1K0200BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR1K0200A RESISTOR, METAL FOIL, 0.4W, 0.05%, 0.2ppm, 1020ohm, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd CART1K0200BTR vs CAR1K0200A
CART1K0200ATR Fixed Resistor, Metal Foil, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd CART1K0200BTR vs CART1K0200ATR
CAR1K0200B RESISTOR, METAL FOIL, 0.4W, 0.1%, 0.2ppm, 1020ohm, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd CART1K0200BTR vs CAR1K0200B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CART1K0200BTR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CART1K0200BTR by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of CART1K0200BTR would you like to use for your alert(s)?
  • Please alert me when CART1K0200BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CART1K0200BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CART1K0200BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CART1K0200BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CART1K0200BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CART1K0200BTR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: