Part Details for CAR7V-220RDI by TT Electronics Resistors
Overview of CAR7V-220RDI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR7V-220RDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$9.8100 | Buy Now |
Part Details for CAR7V-220RDI
CAR7V-220RDI CAD Models
CAR7V-220RDI Part Data Attributes
|
CAR7V-220RDI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAR7V-220RDI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 220ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for CAR7V-220RDI
This table gives cross-reference parts and alternative options found for CAR7V-220RDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR7V-220RDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR7V-220RDSC | Fixed Resistor, Metal Film, 0.5W, 220ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, | TT Electronics Resistors | CAR7V-220RDI vs CAR7V-220RDSC |
CAR7V-220RDI | RESISTOR, METAL FILM, 0.5W, 0.5%, 5ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR7V-220RDI vs CAR7V-220RDI |