Datasheets
CAR7T-56RBPB by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.5W, 56ohm, 500V, 0.1% +/-Tol, 10ppm/Cel,

Part Details for CAR7T-56RBPB by TT Electronics Resistors

Overview of CAR7T-56RBPB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR7T-56RBPB

CAR7T-56RBPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR7T-56RBPB Part Data Attributes

CAR7T-56RBPB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CAR7T-56RBPB TT Electronics Resistors Fixed Resistor, Metal Film, 0.5W, 56ohm, 500V, 0.1% +/-Tol, 10ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature ULTRA PRECISION
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 15.5 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for CAR7T-56RBPB

This table gives cross-reference parts and alternative options found for CAR7T-56RBPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR7T-56RBPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR7T-56RWPB Fixed Resistor, Metal Film, 0.5W, 56ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, TT Electronics Resistors CAR7T-56RBPB vs CAR7T-56RWPB
CAR7T-56RBI RESISTOR, METAL FILM, 0.5W, 0.1%, 10ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components CAR7T-56RBPB vs CAR7T-56RBI
CAR7T-56RBI Fixed Resistor, Metal Film, 0.5W, 56ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors CAR7T-56RBPB vs CAR7T-56RBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR7T-56RBPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR7T-56RBPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CAR7T-56RBPB would you like to use for your alert(s)?
  • Please alert me when CAR7T-56RBPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR7T-56RBPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR7T-56RBPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR7T-56RBPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR7T-56RBPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR7T-56RBPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: