Part Details for CAR6V-39R2BI by TT Electronics Resistors
Overview of CAR6V-39R2BI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR6V-39R2BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$4.6600 | Buy Now |
Part Details for CAR6V-39R2BI
CAR6V-39R2BI CAD Models
CAR6V-39R2BI Part Data Attributes
|
CAR6V-39R2BI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAR6V-39R2BI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.33W, 39.2ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for CAR6V-39R2BI
This table gives cross-reference parts and alternative options found for CAR6V-39R2BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6V-39R2BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR6V-39R2WI | RESISTOR, METAL FILM, 0.33W, 0.05%, 5ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR6V-39R2BI vs CAR6V-39R2WI |
CAR6LFV39R2WB | Fixed Resistor, Metal Film, 0.33W, 39.2ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CAR6V-39R2BI vs CAR6LFV39R2WB |
CAR6V-39R2BI | RESISTOR, METAL FILM, 0.33W, 0.1%, 5ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR6V-39R2BI vs CAR6V-39R2BI |
CAR6LFV39R2BB | Fixed Resistor, Metal Film, 0.33W, 39.2ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CAR6V-39R2BI vs CAR6LFV39R2BB |
CAR6LFV39R2WA | Fixed Resistor, Metal Film, 0.33W, 39.2ohm, 400V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CAR6V-39R2BI vs CAR6LFV39R2WA |
CAR6V-39R2WI | Fixed Resistor, Metal Film, 0.33W, 39.2ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR6V-39R2BI vs CAR6V-39R2WI |