Part Details for CAR6V-20RWPB by TT Electronics Resistors
Overview of CAR6V-20RWPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CAR6V-20RWPB
CAR6V-20RWPB CAD Models
CAR6V-20RWPB Part Data Attributes
|
CAR6V-20RWPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAR6V-20RWPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 350 V |
Alternate Parts for CAR6V-20RWPB
This table gives cross-reference parts and alternative options found for CAR6V-20RWPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6V-20RWPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR6V-20RWI | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR6V-20RWPB vs CAR6V-20RWI |
CAR6V-20RBI | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR6V-20RWPB vs CAR6V-20RBI |
CAR6V-20RWSC | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, | TT Electronics Resistors | CAR6V-20RWPB vs CAR6V-20RWSC |
CAR6V-20RBI | RESISTOR, METAL FILM, 0.33W, 0.1%, 5ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR6V-20RWPB vs CAR6V-20RBI |