Part Details for CAR6V-20RWI by TT Electronics Welwyn Components
Overview of CAR6V-20RWI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR6V-20RWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $14.4200 | Buy Now |
Part Details for CAR6V-20RWI
CAR6V-20RWI CAD Models
CAR6V-20RWI Part Data Attributes
|
CAR6V-20RWI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CAR6V-20RWI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.33W, 0.05%, 5ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 350 V |
Alternate Parts for CAR6V-20RWI
This table gives cross-reference parts and alternative options found for CAR6V-20RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6V-20RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR6V-20RWPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, | CAR6V-20RWI vs CAR6V-20RWPB |
CAR6V-20RWSC | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, | CAR6V-20RWI vs CAR6V-20RWSC |
CAR6V-20RWI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 20ohm, 350V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | CAR6V-20RWI vs CAR6V-20RWI |
CAR6V-20RBI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.33W, 0.1%, 5ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CAR6V-20RWI vs CAR6V-20RBI |