There are no models available for this part yet.
Overview of CAR6LFC715KBB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAR6LFC715KBB by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.8700 | Buy Now |
CAD Models for CAR6LFC715KBB by TT Electronics Resistors
Part Data Attributes for CAR6LFC715KBB by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
Construction
|
Ultra Precision
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.089 mm
|
Package Length
|
11.43 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
715000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
400 V
|
Alternate Parts for CAR6LFC715KBB
This table gives cross-reference parts and alternative options found for CAR6LFC715KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6LFC715KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR6LFC715KWB | Fixed Resistor, Metal Film, 0.33W, 715000ohm, 400V, 0.05% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | CAR6LFC715KBB vs CAR6LFC715KWB |
CAR6LFC715KBA | Fixed Resistor, Metal Film, 0.33W, 715000ohm, 400V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | CAR6LFC715KBB vs CAR6LFC715KBA |