CAR5T3K12PB
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.125W, 3120ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel,

Overview of CAR5T3K12PB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CAR5T3K12PB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR5T3K12PB by TT Electronics Resistors

CAR5T3K12PB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
3120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.02%
Working Voltage
250 V
Want to compare parts?
  1. CAR5T3K12PB
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.125W, 3120ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for CAR5T3K12PB

This table gives cross-reference parts and alternative options found for CAR5T3K12PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR5T3K12PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR5T3K12PA Fixed Resistor, Metal Film, 0.125W, 3120ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors CAR5T3K12PB vs CAR5T3K12PA
CAR5T3K12PR Fixed Resistor, Metal Film, 0.125W, 3120ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors CAR5T3K12PB vs CAR5T3K12PR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR5T3K12PB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR5T3K12PB by TT Electronics Resistors

  • Please alert me when CAR5T3K12PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR5T3K12PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR5T3K12PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR5T3K12PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR5T3K12PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR5T3K12PB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: