CAR5T20R5BB
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.125W, 20.5ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel,

Overview of CAR5T20R5BB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR5T20R5BB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR5T20R5BB by TT Electronics Resistors

CAR5T20R5BB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA PRECISION
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
20.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. CAR5T20R5BB
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.125W, 20.5ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for CAR5T20R5BB

This table gives cross-reference parts and alternative options found for CAR5T20R5BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR5T20R5BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR5T-20R5BPB Fixed Resistor, Metal Film, 0.25W, 20.5ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, TT Electronics Resistors CAR5T20R5BB vs CAR5T-20R5BPB
CAR5T-20R5WI RESISTOR, METAL FILM, 0.25W, 0.05%, 10ppm, 20.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components CAR5T20R5BB vs CAR5T-20R5WI
CAR5T-20R5WI Fixed Resistor, Metal Film, 0.25W, 20.5ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors CAR5T20R5BB vs CAR5T-20R5WI
CAR5LFT20R5WB Fixed Resistor, Metal Film, 0.25W, 20.5ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors CAR5T20R5BB vs CAR5LFT20R5WB
CAR5T20R5WB Fixed Resistor, Metal Film, 0.125W, 20.5ohm, 250V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors CAR5T20R5BB vs CAR5T20R5WB
CAR5LFT20R5BB Fixed Resistor, Metal Film, 0.25W, 20.5ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors CAR5T20R5BB vs CAR5LFT20R5BB
CAR5LFT20R5WA Fixed Resistor, Metal Film, 0.25W, 20.5ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors CAR5T20R5BB vs CAR5LFT20R5WA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR5T20R5BB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR5T20R5BB by TT Electronics Resistors

  • Please alert me when CAR5T20R5BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR5T20R5BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR5T20R5BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR5T20R5BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR5T20R5BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR5T20R5BB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: