Part Details for CAR5LFD49R9CB by TT Electronics Resistors
Overview of CAR5LFD49R9CB by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAR5LFD49R9CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.2700 | Buy Now |
Part Details for CAR5LFD49R9CB
CAR5LFD49R9CB CAD Models
CAR5LFD49R9CB Part Data Attributes
|
CAR5LFD49R9CB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAR5LFD49R9CB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for CAR5LFD49R9CB
This table gives cross-reference parts and alternative options found for CAR5LFD49R9CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR5LFD49R9CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR5D-49R9CI | RESISTOR, METAL FILM, 0.25W, 0.25%, 25ppm, 49.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | CAR5LFD49R9CB vs CAR5D-49R9CI |
RC55D-49R9C-804HLCECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5LFD49R9CB vs RC55D-49R9C-804HLCECC40101-804BE |
RC55D49R9CICECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5LFD49R9CB vs RC55D49R9CICECC40101-804BE |
CAR5D-49R9CPB | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | TT Electronics Resistors | CAR5LFD49R9CB vs CAR5D-49R9CPB |
RC55D-49R9C-804PBCECC40101-804BE | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5LFD49R9CB vs RC55D-49R9C-804PBCECC40101-804BE |
RC55D49R9CPBCECC40101-804KE | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5LFD49R9CB vs RC55D49R9CPBCECC40101-804KE |
RC55D-49R9CPBCECC40101-004KD | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5LFD49R9CB vs RC55D-49R9CPBCECC40101-004KD |
CAR5D49R9CB | Fixed Resistor, Metal Film, 0.125W, 49.9ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | CAR5LFD49R9CB vs CAR5D49R9CB |
CAR5D-49R9CI | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAR5LFD49R9CB vs CAR5D-49R9CI |
CAR5LFD49R9CA | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CAR5LFD49R9CB vs CAR5LFD49R9CA |