Part Details for CAR25J1R0CT by Cal-Chip Electronics
Overview of CAR25J1R0CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25J1R0CT
CAR25J1R0CT CAD Models
CAR25J1R0CT Part Data Attributes
|
CAR25J1R0CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR25J1R0CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CAR25J1R0CT
This table gives cross-reference parts and alternative options found for CAR25J1R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25J1R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512J1R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAR25J1R0CT vs RC2512J1R0-07-RG70 |
MR25X1R0JTL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25J1R0CT vs MR25X1R0JTL |
CR-12JL91R | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Viking Technology | CAR25J1R0CT vs CR-12JL91R |
CR2512T200T1R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 1225, | Precision Resistive Products Inc | CAR25J1R0CT vs CR2512T200T1R+-5% |
WR25X1R0JTL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25J1R0CT vs WR25X1R0JTL |
MR25X1R0JBL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25J1R0CT vs MR25X1R0JBL |
WR25X1R0JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR25J1R0CT vs WR25X1R0JGL |
RMCS2512JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR25J1R0CT vs RMCS2512JT1R00 |
AS12JTF0010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR25J1R0CT vs AS12JTF0010 |
AS12JTF0010A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR25J1R0CT vs AS12JTF0010A |