Part Details for CAR25F9091CT by Cal-Chip Electronics
Overview of CAR25F9091CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25F9091CT
CAR25F9091CT CAD Models
CAR25F9091CT Part Data Attributes
|
CAR25F9091CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR25F9091CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CAR25F9091CT
This table gives cross-reference parts and alternative options found for CAR25F9091CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25F9091CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X9091FTL | Fixed Resistor, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR25F9091CT vs SR25X9091FTL |
NRC-AS100F9091TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CAR25F9091CT vs NRC-AS100F9091TRQYF |
MC2512-9091-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F9091CT vs MC2512-9091-FB101Q |
MC2512-9091-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F9091CT vs MC2512-9091-FB101 |
MC2512-9091-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | CAR25F9091CT vs MC2512-9091-FB101W |
MR25X9091FQL | Fixed Resistor, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR25F9091CT vs MR25X9091FQL |
RMS1WR-9K09-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CAR25F9091CT vs RMS1WR-9K09-F |
WR25X9091FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR25F9091CT vs WR25X9091FGL |
MC2512-9091-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F9091CT vs MC2512-9091-FTW |
MC2512-9091-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAR25F9091CT vs MC2512-9091-FT101 |