Datasheets
CAR2512715OHMS0.05%10PPMHP by: Riedon

Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,

Part Details for CAR2512715OHMS0.05%10PPMHP by Riedon

Overview of CAR2512715OHMS0.05%10PPMHP by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR2512715OHMS0.05%10PPMHP

CAR2512715OHMS0.05%10PPMHP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR2512715OHMS0.05%10PPMHP Part Data Attributes

CAR2512715OHMS0.05%10PPMHP Riedon
Buy Now Datasheet
Compare Parts:
CAR2512715OHMS0.05%10PPMHP Riedon Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Rated Power Dissipation (P) 0.75 W
Resistance 715 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for CAR2512715OHMS0.05%10PPMHP

This table gives cross-reference parts and alternative options found for CAR2512715OHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512715OHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR12BTBQ7150 Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAR2512715OHMS0.05%10PPMHP vs AR12BTBQ7150
AR12BBBQ7150N Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Viking Tech Corp CAR2512715OHMS0.05%10PPMHP vs AR12BBBQ7150N
RNCF2512BKT715R Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR2512715OHMS0.05%10PPMHP vs RNCF2512BKT715R
RTX257150BBE3 Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Ralec CAR2512715OHMS0.05%10PPMHP vs RTX257150BBE3
AR12ATBQ7150 Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAR2512715OHMS0.05%10PPMHP vs AR12ATBQ7150
NTRH25B7150BTRF Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, NIC Components Corp CAR2512715OHMS0.05%10PPMHP vs NTRH25B7150BTRF
RNCF2512ATT715R Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR2512715OHMS0.05%10PPMHP vs RNCF2512ATT715R
RNCF2512BTT715R Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR2512715OHMS0.05%10PPMHP vs RNCF2512BTT715R
CAR2512715OHMS0.1%10PPMHP Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Riedon CAR2512715OHMS0.05%10PPMHP vs CAR2512715OHMS0.1%10PPMHP
RTX257150BBTE Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Ralec CAR2512715OHMS0.05%10PPMHP vs RTX257150BBTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR2512715OHMS0.05%10PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR2512715OHMS0.05%10PPMH... by Riedon

Select Manufacturer
Which Manufacturer of CAR2512715OHMS0.05%10PPMH... would you like to use for your alert(s)?
  • Please alert me when CAR2512715OHMS0.05%10PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR2512715OHMS0.05%10PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR2512715OHMS0.05%10PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR2512715OHMS0.05%10PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR2512715OHMS0.05%10PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR2512715OHMS0.05%10PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: