Part Details for CAR251265.7KOHMS0.05%25PPM by Riedon
Overview of CAR251265.7KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR251265.7KOHMS0.05%25PPM
CAR251265.7KOHMS0.05%25PPM CAD Models
CAR251265.7KOHMS0.05%25PPM Part Data Attributes
|
CAR251265.7KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR251265.7KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 65700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR251265.7KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR251265.7KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR251265.7KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR251265K7+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR251265.7KOHMS0.05%25PPM vs AR251265K7+-0.05%TCR25 |
UPTF2512-2W-E-6572AT | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR251265.7KOHMS0.05%25PPM vs UPTF2512-2W-E-6572AT |
NTR50B6572CTRF | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR251265.7KOHMS0.05%25PPM vs NTR50B6572CTRF |
AR12ATRC3U6572 | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251265.7KOHMS0.05%25PPM vs AR12ATRC3U6572 |
NTRA50B6572CTRQYF | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR251265.7KOHMS0.05%25PPM vs NTRA50B6572CTRQYF |
AR12BPC3U6572 | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251265.7KOHMS0.05%25PPM vs AR12BPC3U6572 |
RN25B6572CT4-25 | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR251265.7KOHMS0.05%25PPM vs RN25B6572CT4-25 |
NTRA50B6572CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR251265.7KOHMS0.05%25PPM vs NTRA50B6572CTR1KQYF |
RNCF2512ATE65K7 | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR251265.7KOHMS0.05%25PPM vs RNCF2512ATE65K7 |
CAR251265.7KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | CAR251265.7KOHMS0.05%25PPM vs CAR251265.7KOHMS0.1%25PPM |