There are no models available for this part yet.
Overview of CAR2512493OHMS0.05%5PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CAR2512493OHMS0.05%5PPM by Riedon
Part Data Attributes for CAR2512493OHMS0.05%5PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
493 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for CAR2512493OHMS0.05%5PPM
This table gives cross-reference parts and alternative options found for CAR2512493OHMS0.05%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512493OHMS0.05%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50A4930STR1KF | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | CAR2512493OHMS0.05%5PPM vs NTR50A4930STR1KF |
AR12ATRC7U4930 | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512493OHMS0.05%5PPM vs AR12ATRC7U4930 |
RN73B3ATE4930B | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CAR2512493OHMS0.05%5PPM vs RN73B3ATE4930B |
AR12BTRC7U4930N | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512493OHMS0.05%5PPM vs AR12BTRC7U4930N |
RNCF2512BTY493R | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512493OHMS0.05%5PPM vs RNCF2512BTY493R |
AR12BTRC7U4930 | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512493OHMS0.05%5PPM vs AR12BTRC7U4930 |
UPTF2512-2W-P-4930BT | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR2512493OHMS0.05%5PPM vs UPTF2512-2W-P-4930BT |
NTR50B4930STR1KF | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | CAR2512493OHMS0.05%5PPM vs NTR50B4930STR1KF |
AR12BPC7U4930N | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512493OHMS0.05%5PPM vs AR12BPC7U4930N |
NTR50B4930STRF | Fixed Resistor, Thin Film, 0.5W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR2512493OHMS0.05%5PPM vs NTR50B4930STRF |