Part Details for CAR25124.99KOHMS1%50PPM by Riedon
Overview of CAR25124.99KOHMS1%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CAR25124.99KOHMS1%50PPM
CAR25124.99KOHMS1%50PPM CAD Models
CAR25124.99KOHMS1%50PPM Part Data Attributes
|
CAR25124.99KOHMS1%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25124.99KOHMS1%50PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CAR25124.99KOHMS1%50PPM
This table gives cross-reference parts and alternative options found for CAR25124.99KOHMS1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25124.99KOHMS1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G3A4991F | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | CAR25124.99KOHMS1%50PPM vs RN73G3A4991F |
TC1250F4991ECE | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CAR25124.99KOHMS1%50PPM vs TC1250F4991ECE |
TC1250F4991TCE | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CAR25124.99KOHMS1%50PPM vs TC1250F4991TCE |
AR12FTD4991 | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR25124.99KOHMS1%50PPM vs AR12FTD4991 |
TFCR2512-2W-C-4991FT | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR25124.99KOHMS1%50PPM vs TFCR2512-2W-C-4991FT |
RNCF2512FKC4K99 | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR25124.99KOHMS1%50PPM vs RNCF2512FKC4K99 |
CPF2512F4K99C | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | CAR25124.99KOHMS1%50PPM vs CPF2512F4K99C |
RN25F4991CT4-50 | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | CAR25124.99KOHMS1%50PPM vs RN25F4991CT4-50 |
RN25F4991CT1-50 | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | CAR25124.99KOHMS1%50PPM vs RN25F4991CT1-50 |
AR12FTD4991N | Fixed Resistor, Thin Film, 0.5W, 4990ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | CAR25124.99KOHMS1%50PPM vs AR12FTD4991N |