Part Details for CAR25124.81KOHMS0.1%10PPM by Riedon
Overview of CAR25124.81KOHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CAR25124.81KOHMS0.1%10PPM
CAR25124.81KOHMS0.1%10PPM CAD Models
CAR25124.81KOHMS0.1%10PPM Part Data Attributes
|
CAR25124.81KOHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25124.81KOHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR25124.81KOHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR25124.81KOHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25124.81KOHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC6U4811 | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25124.81KOHMS0.1%10PPM vs AR12BTRC6U4811 |
NTR50A4811BTRF | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR25124.81KOHMS0.1%10PPM vs NTR50A4811BTRF |
AR12ATRC6U4811 | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25124.81KOHMS0.1%10PPM vs AR12ATRC6U4811 |
AR12APC6U4811 | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR25124.81KOHMS0.1%10PPM vs AR12APC6U4811 |
CAR25124.81KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | CAR25124.81KOHMS0.1%10PPM vs CAR25124.81KOHMS0.05%10PPM |
UPTF2512-2W-N-4811BT | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR25124.81KOHMS0.1%10PPM vs UPTF2512-2W-N-4811BT |
NTR50B4811BTRF | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR25124.81KOHMS0.1%10PPM vs NTR50B4811BTRF |
UPTF2512-2W-N-4811AT | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR25124.81KOHMS0.1%10PPM vs UPTF2512-2W-N-4811AT |
RN73C3AB4811A | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CAR25124.81KOHMS0.1%10PPM vs RN73C3AB4811A |
NTR50B4811BTR1KF | Fixed Resistor, Thin Film, 0.5W, 4810ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | CAR25124.81KOHMS0.1%10PPM vs NTR50B4811BTR1KF |