Part Details for CAR2512379KOHMS0.05%25PPM by Riedon
Overview of CAR2512379KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR2512379KOHMS0.05%25PPM
CAR2512379KOHMS0.05%25PPM CAD Models
CAR2512379KOHMS0.05%25PPM Part Data Attributes
|
CAR2512379KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR2512379KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR2512379KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR2512379KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512379KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-E-3793AT | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR2512379KOHMS0.05%25PPM vs UPTF2512-2W-E-3793AT |
TFCR2512-2W-E-3793BT | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR2512379KOHMS0.05%25PPM vs TFCR2512-2W-E-3793BT |
RN25B3793CT4-25 | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR2512379KOHMS0.05%25PPM vs RN25B3793CT4-25 |
RN73F3A3793B | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CAR2512379KOHMS0.05%25PPM vs RN73F3A3793B |
AR12BTRC3U3793N | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512379KOHMS0.05%25PPM vs AR12BTRC3U3793N |
RNCF2512AKE379K | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512379KOHMS0.05%25PPM vs RNCF2512AKE379K |
AR12ATRC3U3793 | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512379KOHMS0.05%25PPM vs AR12ATRC3U3793 |
RN73F3A3793A | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CAR2512379KOHMS0.05%25PPM vs RN73F3A3793A |
AR2512379K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR2512379KOHMS0.05%25PPM vs AR2512379K+-0.1%TCR25 |
RN25B3793CT1-25 | Fixed Resistor, Thin Film, 0.5W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR2512379KOHMS0.05%25PPM vs RN25B3793CT1-25 |