CAR25123.16KOHMS0.25%15PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512,

Overview of CAR25123.16KOHMS0.25%15PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for CAR25123.16KOHMS0.25%15PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR25123.16KOHMS0.25%15PPM by Riedon

CAR25123.16KOHMS0.25%15PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Rated Power Dissipation (P)
0.5 W
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. CAR25123.16KOHMS0.25%15PPM
    Riedon
    Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512,
    VS

Alternate Parts for CAR25123.16KOHMS0.25%15PPM

This table gives cross-reference parts and alternative options found for CAR25123.16KOHMS0.25%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25123.16KOHMS0.25%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12F3161CC Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CAR25123.16KOHMS0.25%15PPM vs TG12F3161CC
RNCS2512CTS3K16 Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR25123.16KOHMS0.25%15PPM vs RNCS2512CTS3K16
RT2512C316115PPM Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, Synton-Tech Corp CAR25123.16KOHMS0.25%15PPM vs RT2512C316115PPM
AR12CTNU3161 Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAR25123.16KOHMS0.25%15PPM vs AR12CTNU3161
TG12F3161CT Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CAR25123.16KOHMS0.25%15PPM vs TG12F3161CT
RNCF2512CKS3K16 Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR25123.16KOHMS0.25%15PPM vs RNCF2512CKS3K16
RN73D3ATE3161C Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation CAR25123.16KOHMS0.25%15PPM vs RN73D3ATE3161C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR25123.16KOHMS0.25%15PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR25123.16KOHMS0.25%15PP... by Riedon

Select Manufacturer
Which Manufacturer of CAR25123.16KOHMS0.25%15PP... would you like to use for your alert(s)?
  • Please alert me when CAR25123.16KOHMS0.25%15PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR25123.16KOHMS0.25%15PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR25123.16KOHMS0.25%15PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR25123.16KOHMS0.25%15PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR25123.16KOHMS0.25%15PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR25123.16KOHMS0.25%15PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: