Part Details for CAR2512205OHMS0.25%25PPMHP by Riedon
Overview of CAR2512205OHMS0.25%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR2512205OHMS0.25%25PPMHP
CAR2512205OHMS0.25%25PPMHP CAD Models
CAR2512205OHMS0.25%25PPMHP Part Data Attributes
|
CAR2512205OHMS0.25%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR2512205OHMS0.25%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CAR2512205OHMS0.25%25PPMHP
This table gives cross-reference parts and alternative options found for CAR2512205OHMS0.25%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512205OHMS0.25%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH25C2050CTRF | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | CAR2512205OHMS0.25%25PPMHP vs NTRH25C2050CTRF |
PRC2512TC25Q205R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | CAR2512205OHMS0.25%25PPMHP vs PRC2512TC25Q205R+-0.25% |
RTX252050CDE4 | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | CAR2512205OHMS0.25%25PPMHP vs RTX252050CDE4 |
AR12CTCQ2050 | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR2512205OHMS0.25%25PPMHP vs AR12CTCQ2050 |
RNCF2512CTE205R | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512205OHMS0.25%25PPMHP vs RNCF2512CTE205R |
RNCF2512CKE205R | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512205OHMS0.25%25PPMHP vs RNCF2512CKE205R |
RTX252050CDE3 | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | CAR2512205OHMS0.25%25PPMHP vs RTX252050CDE3 |
RTX252050CDE2 | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | CAR2512205OHMS0.25%25PPMHP vs RTX252050CDE2 |
AR12CBCQ2050 | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR2512205OHMS0.25%25PPMHP vs AR12CBCQ2050 |
AR12CBCQ2050N | Fixed Resistor, Thin Film, 0.75W, 205ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | CAR2512205OHMS0.25%25PPMHP vs AR12CBCQ2050N |