Part Details for CAR2512132KOHMS0.05%25PPM by Riedon
Overview of CAR2512132KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR2512132KOHMS0.05%25PPM
CAR2512132KOHMS0.05%25PPM CAD Models
CAR2512132KOHMS0.05%25PPM Part Data Attributes
|
CAR2512132KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR2512132KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR2512132KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR2512132KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512132KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC3U1323N | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512132KOHMS0.05%25PPM vs AR12BPC3U1323N |
RN73F3A1323B | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CAR2512132KOHMS0.05%25PPM vs RN73F3A1323B |
CAR2512132KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | CAR2512132KOHMS0.05%25PPM vs CAR2512132KOHMS0.1%25PPM |
AR12ATRC3U1323 | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512132KOHMS0.05%25PPM vs AR12ATRC3U1323 |
AR12ATRC3U1323N | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512132KOHMS0.05%25PPM vs AR12ATRC3U1323N |
AR12APC3U1323N | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512132KOHMS0.05%25PPM vs AR12APC3U1323N |
NTR50B1323CTRF | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAR2512132KOHMS0.05%25PPM vs NTR50B1323CTRF |
RN25B1323CT4-25 | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR2512132KOHMS0.05%25PPM vs RN25B1323CT4-25 |
NTR50A1323CTR1KF | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | CAR2512132KOHMS0.05%25PPM vs NTR50A1323CTR1KF |
AR12BTRC3U1323 | Fixed Resistor, Thin Film, 0.5W, 132000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512132KOHMS0.05%25PPM vs AR12BTRC3U1323 |