There are no models available for this part yet.
Overview of CAR2512124OHMS0.1%5PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CAR2512124OHMS0.1%5PPM by Riedon
Part Data Attributes for CAR2512124OHMS0.1%5PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
124 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for CAR2512124OHMS0.1%5PPM
This table gives cross-reference parts and alternative options found for CAR2512124OHMS0.1%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512124OHMS0.1%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC7U1240N | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512124OHMS0.1%5PPM vs AR12APC7U1240N |
RT2512B12405PPM | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | CAR2512124OHMS0.1%5PPM vs RT2512B12405PPM |
RN73A3A124RBTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 124ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | CAR2512124OHMS0.1%5PPM vs RN73A3A124RBTE |
AR2512124R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR2512124OHMS0.1%5PPM vs AR2512124R+-0.1%TCR5 |
NTR50A1240STR1KF | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | CAR2512124OHMS0.1%5PPM vs NTR50A1240STR1KF |
AR12BPC7U1240 | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512124OHMS0.1%5PPM vs AR12BPC7U1240 |
AR12BTRC7U1240 | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR2512124OHMS0.1%5PPM vs AR12BTRC7U1240 |
AR12BTSU1240 | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR2512124OHMS0.1%5PPM vs AR12BTSU1240 |
RT2512A12405PPM | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | CAR2512124OHMS0.1%5PPM vs RT2512A12405PPM |
RN73B3AB1240B | Fixed Resistor, Thin Film, 0.5W, 124ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CAR2512124OHMS0.1%5PPM vs RN73B3AB1240B |