Part Details for CAR25121.96MOHMS0.1%50PPM by Riedon
Overview of CAR25121.96MOHMS0.1%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CAR25121.96MOHMS0.1%50PPM
CAR25121.96MOHMS0.1%50PPM CAD Models
CAR25121.96MOHMS0.1%50PPM Part Data Attributes
|
CAR25121.96MOHMS0.1%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25121.96MOHMS0.1%50PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR25121.96MOHMS0.1%50PPM
This table gives cross-reference parts and alternative options found for CAR25121.96MOHMS0.1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25121.96MOHMS0.1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC63T21.96M0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CAR25121.96MOHMS0.1%50PPM vs RNC63T21.96M0.1%I |
RN25B1964CT4-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | CAR25121.96MOHMS0.1%50PPM vs RN25B1964CT4-50 |
RNCF63T21.96M0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CAR25121.96MOHMS0.1%50PPM vs RNCF63T21.96M0.1%R |
RNC63T21.96M0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CAR25121.96MOHMS0.1%50PPM vs RNC63T21.96M0.1%R |
RT2512A196450PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | CAR25121.96MOHMS0.1%50PPM vs RT2512A196450PPM |
TFCR2512-2W-C-1964BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CAR25121.96MOHMS0.1%50PPM vs TFCR2512-2W-C-1964BT |
CPF2512B1M96C | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | CAR25121.96MOHMS0.1%50PPM vs CPF2512B1M96C |
AR12BTD1964N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | CAR25121.96MOHMS0.1%50PPM vs AR12BTD1964N |
AR12BTRC2U1964 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | CAR25121.96MOHMS0.1%50PPM vs AR12BTRC2U1964 |
RN25B1964CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1960000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | CAR25121.96MOHMS0.1%50PPM vs RN25B1964CT1-50 |