CAR25121.78KOHMS0.1%25PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Overview of CAR25121.78KOHMS0.1%25PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR25121.78KOHMS0.1%25PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR25121.78KOHMS0.1%25PPM by Riedon

CAR25121.78KOHMS0.1%25PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Rated Power Dissipation (P)
0.5 W
Resistance
1780 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CAR25121.78KOHMS0.1%25PPM
    Riedon
    Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for CAR25121.78KOHMS0.1%25PPM

This table gives cross-reference parts and alternative options found for CAR25121.78KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25121.78KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1225A1781T4E Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR25121.78KOHMS0.1%25PPM vs TC1225A1781T4E
TC1225B1781T5E Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR25121.78KOHMS0.1%25PPM vs TC1225B1781T5E
RN73F3A1781B Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation CAR25121.78KOHMS0.1%25PPM vs RN73F3A1781B
RNC63T91.78K0.1%R Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR25121.78KOHMS0.1%25PPM vs RNC63T91.78K0.1%R
TC1225B1781E4E Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR25121.78KOHMS0.1%25PPM vs TC1225B1781E4E
AR12BPC3U1781 Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd CAR25121.78KOHMS0.1%25PPM vs AR12BPC3U1781
AR12ATRC3U1781 Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd CAR25121.78KOHMS0.1%25PPM vs AR12ATRC3U1781
RN25A1781CT4-25 Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics CAR25121.78KOHMS0.1%25PPM vs RN25A1781CT4-25
RNCF63T91.78K0.1%R Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CAR25121.78KOHMS0.1%25PPM vs RNCF63T91.78K0.1%R
TC1225B1781TCE Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR25121.78KOHMS0.1%25PPM vs TC1225B1781TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR25121.78KOHMS0.1%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR25121.78KOHMS0.1%25PPM by Riedon

  • Please alert me when CAR25121.78KOHMS0.1%25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR25121.78KOHMS0.1%25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR25121.78KOHMS0.1%25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR25121.78KOHMS0.1%25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR25121.78KOHMS0.1%25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR25121.78KOHMS0.1%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: