Part Details for CAR20F8064CT by Cal-Chip Electronics
Overview of CAR20F8064CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR20F8064CT
CAR20F8064CT CAD Models
CAR20F8064CT Part Data Attributes
|
CAR20F8064CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR20F8064CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR20F8064CT
This table gives cross-reference parts and alternative options found for CAR20F8064CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR20F8064CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CAR20F8064CT vs RC2010F8064-07-T70 |
RK73HW2HRTBK8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CAR20F8064CT vs RK73HW2HRTBK8064F |
NRC-AS50F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CAR20F8064CT vs NRC-AS50F8064TRF |
RK73HW2HRTBK8064F | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | CAR20F8064CT vs RK73HW2HRTBK8064F |
RMGW50-8064FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CAR20F8064CT vs RMGW50-8064FTE |
RM20FEN8064 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR20F8064CT vs RM20FEN8064 |
MC2010L6F8064SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | CAR20F8064CT vs MC2010L6F8064SE |
NMCT2010FT8M06 | RESISTOR, 0.75W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR20F8064CT vs NMCT2010FT8M06 |
RK73HW2HRTTED8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR20F8064CT vs RK73HW2HRTTED8064F |
RMCS2010FT8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR20F8064CT vs RMCS2010FT8M06 |