Part Details for CAR20F3480CT by Cal-Chip Electronics
Overview of CAR20F3480CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR20F3480CT
CAR20F3480CT CAD Models
CAR20F3480CT Part Data Attributes
|
CAR20F3480CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR20F3480CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR20F3480CT
This table gives cross-reference parts and alternative options found for CAR20F3480CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR20F3480CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT348R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR20F3480CT vs RMCS2010FT348R |
MC2010P-3480-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CAR20F3480CT vs MC2010P-3480-FB101Q |
CR023480F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR20F3480CT vs CR023480F |
RS10K3480FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CAR20F3480CT vs RS10K3480FCL |
RK73HW2HTTED3480F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CAR20F3480CT vs RK73HW2HTTED3480F |
201007F3480B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CAR20F3480CT vs 201007F3480B1 |
RS10K3480FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CAR20F3480CT vs RS10K3480FT |
RC2010F3480 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CAR20F3480CT vs RC2010F3480 |
201007F3480CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CAR20F3480CT vs 201007F3480CCE |
RTT203480FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CAR20F3480CT vs RTT203480FTE |