Part Details for CAR201010.2KOHMS0.5%10PPMHP by Riedon
Overview of CAR201010.2KOHMS0.5%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CAR201010.2KOHMS0.5%10PPMHP
CAR201010.2KOHMS0.5%10PPMHP CAD Models
CAR201010.2KOHMS0.5%10PPMHP Part Data Attributes
|
CAR201010.2KOHMS0.5%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR201010.2KOHMS0.5%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.333W, 10200ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1909 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |