Part Details for CAR14K000BTR by Charcroft Electronics Ltd
Overview of CAR14K000BTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR14K000BTR
CAR14K000BTR CAD Models
CAR14K000BTR Part Data Attributes
|
CAR14K000BTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CAR14K000BTR
Charcroft Electronics Ltd
RESISTOR, METAL FOIL, 0.4W, 0.1%, 0.2ppm, 14000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON INDUCTIVE, ULTRA HIGH PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | CAR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR14K000BTR
This table gives cross-reference parts and alternative options found for CAR14K000BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR14K000BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CART14K000ATR | Fixed Resistor, Metal Foil, 0.4W, 14000ohm, 200V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | CAR14K000BTR vs CART14K000ATR |
CAR14K000A | RESISTOR, METAL FOIL, 0.4W, 0.05%, 0.2ppm, 14000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | CAR14K000BTR vs CAR14K000A |
CART14K000BTR | Fixed Resistor, Metal Foil, 0.4W, 14000ohm, 200V, 0.1% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | CAR14K000BTR vs CART14K000BTR |
CART14K000A | Fixed Resistor, Metal Foil, 0.4W, 14000ohm, 200V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | CAR14K000BTR vs CART14K000A |