Part Details for CAR12F1374CT by Cal-Chip Electronics
Overview of CAR12F1374CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12F1374CT
CAR12F1374CT CAD Models
CAR12F1374CT Part Data Attributes
|
CAR12F1374CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR12F1374CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR12F1374CT
This table gives cross-reference parts and alternative options found for CAR12F1374CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12F1374CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12FTN1374 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR12F1374CT vs RM12FTN1374 |
RK73H2BXTDD1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR12F1374CT vs RK73H2BXTDD1374F |
CR-06FLB--1M37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR12F1374CT vs CR-06FLB--1M37 |
NMCR1206FT1M37 | RES,SMT,THICK FILM,1.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CAR12F1374CT vs NMCR1206FT1M37 |
NMCT1206FT1M37 | RESISTOR, 0.25W, 1%, 200ppm, 1370000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR12F1374CT vs NMCT1206FT1M37 |
RK73H2BLTDD1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR12F1374CT vs RK73H2BLTDD1374F |
RMCS1206FT1M37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR12F1374CT vs RMCS1206FT1M37 |
RK73H2BRTBK1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CAR12F1374CT vs RK73H2BRTBK1374F |
RC1206F1374-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CAR12F1374CT vs RC1206F1374-07-RG70 |
RK73H2BTTDD1374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR12F1374CT vs RK73H2BTTDD1374F |