CAR12069.53KOHMS1%10PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206,

Overview of CAR12069.53KOHMS1%10PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR12069.53KOHMS1%10PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR12069.53KOHMS1%10PPMHP by Riedon

CAR12069.53KOHMS1%10PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
9530 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CAR12069.53KOHMS1%10PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for CAR12069.53KOHMS1%10PPMHP

This table gives cross-reference parts and alternative options found for CAR12069.53KOHMS1%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12069.53KOHMS1%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C2B9K53FTDF Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12069.53KOHMS1%10PPMHP vs RP73C2B9K53FTDF
CRT1206-FW-9531EAS Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAR12069.53KOHMS1%10PPMHP vs CRT1206-FW-9531EAS
RN73H2BTTE9531F10 Fixed Resistor, Metal Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CAR12069.53KOHMS1%10PPMHP vs RN73H2BTTE9531F10
RP73C2B9K53FTD Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12069.53KOHMS1%10PPMHP vs RP73C2B9K53FTD
RNCF1206FTT9K53 Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR12069.53KOHMS1%10PPMHP vs RNCF1206FTT9K53
RP73C2B9K53FTG Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12069.53KOHMS1%10PPMHP vs RP73C2B9K53FTG
WF12W9531FTLQ Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR12069.53KOHMS1%10PPMHP vs WF12W9531FTLQ
RT1206FRB079K53L Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CAR12069.53KOHMS1%10PPMHP vs RT1206FRB079K53L
RNCF1206FKT9K53 Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR12069.53KOHMS1%10PPMHP vs RNCF1206FKT9K53
TP0610F9531T4E Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR12069.53KOHMS1%10PPMHP vs TP0610F9531T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR12069.53KOHMS1%10PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR12069.53KOHMS1%10PPMHP by Riedon

  • Please alert me when CAR12069.53KOHMS1%10PPMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR12069.53KOHMS1%10PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR12069.53KOHMS1%10PPMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR12069.53KOHMS1%10PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR12069.53KOHMS1%10PPMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR12069.53KOHMS1%10PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: