CAR1206825OHMS1%50PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of CAR1206825OHMS1%50PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR1206825OHMS1%50PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR1206825OHMS1%50PPMHP by Riedon

CAR1206825OHMS1%50PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
825 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CAR1206825OHMS1%50PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for CAR1206825OHMS1%50PPMHP

This table gives cross-reference parts and alternative options found for CAR1206825OHMS1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206825OHMS1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206FRE13825RL Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CAR1206825OHMS1%50PPMHP vs RT1206FRE13825RL
CRT1206-FZ-8250EST Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAR1206825OHMS1%50PPMHP vs CRT1206-FZ-8250EST
RT1206FRE10825RL Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CAR1206825OHMS1%50PPMHP vs RT1206FRE10825RL
239045178251L Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation CAR1206825OHMS1%50PPMHP vs 239045178251L
239041178251L Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CAR1206825OHMS1%50PPMHP vs 239041178251L
RP73G2B825RFTG Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity CAR1206825OHMS1%50PPMHP vs RP73G2B825RFTG
TP0650F8250R5E Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR1206825OHMS1%50PPMHP vs TP0650F8250R5E
RP73G2B825RFTDG Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity CAR1206825OHMS1%50PPMHP vs RP73G2B825RFTDG
RTX068250FEP3 Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec CAR1206825OHMS1%50PPMHP vs RTX068250FEP3
ARG06FTD8250 Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CAR1206825OHMS1%50PPMHP vs ARG06FTD8250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR1206825OHMS1%50PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR1206825OHMS1%50PPMHP by Riedon

Select Manufacturer
Which Manufacturer of CAR1206825OHMS1%50PPMHP would you like to use for your alert(s)?
  • Please alert me when CAR1206825OHMS1%50PPMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR1206825OHMS1%50PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR1206825OHMS1%50PPMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR1206825OHMS1%50PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR1206825OHMS1%50PPMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR1206825OHMS1%50PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: