Part Details for CAR1206806OHMS1%10PPMHP by Riedon
Overview of CAR1206806OHMS1%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206806OHMS1%10PPMHP
CAR1206806OHMS1%10PPMHP CAD Models
CAR1206806OHMS1%10PPMHP Part Data Attributes
|
CAR1206806OHMS1%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206806OHMS1%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR1206806OHMS1%10PPMHP
This table gives cross-reference parts and alternative options found for CAR1206806OHMS1%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206806OHMS1%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W8060FALQ | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR1206806OHMS1%10PPMHP vs WF12W8060FALQ |
TP0610F8060R5E | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR1206806OHMS1%10PPMHP vs TP0610F8060R5E |
CRT1206-FW-8060ELF | Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CAR1206806OHMS1%10PPMHP vs CRT1206-FW-8060ELF |
NTRH12F8060BTRF | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | CAR1206806OHMS1%10PPMHP vs NTRH12F8060BTRF |
TP0610F8060TCE | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR1206806OHMS1%10PPMHP vs TP0610F8060TCE |
HPTF1206-TN-8060FT | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR1206806OHMS1%10PPMHP vs HPTF1206-TN-8060FT |
RN73H2BTTE8060F10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR1206806OHMS1%10PPMHP vs RN73H2BTTE8060F10 |
AR06FBBV8060 | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR1206806OHMS1%10PPMHP vs AR06FBBV8060 |
RP73C2B806RFTDG | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206806OHMS1%10PPMHP vs RP73C2B806RFTDG |
TP0610F8060T4E | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR1206806OHMS1%10PPMHP vs TP0610F8060T4E |