Part Details for CAR12068.87KOHMS1%10PPMHP by Riedon
Overview of CAR12068.87KOHMS1%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12068.87KOHMS1%10PPMHP
CAR12068.87KOHMS1%10PPMHP CAD Models
CAR12068.87KOHMS1%10PPMHP Part Data Attributes
|
CAR12068.87KOHMS1%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12068.87KOHMS1%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAR12068.87KOHMS1%10PPMHP
This table gives cross-reference parts and alternative options found for CAR12068.87KOHMS1%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12068.87KOHMS1%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT1206-FW-8871EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs CRT1206-FW-8871EAS |
RNCF1206FTT8K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs RNCF1206FTT8K87 |
TP0610F8871T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | CAR12068.87KOHMS1%10PPMHP vs TP0610F8871T5E |
TP0610F8871R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | CAR12068.87KOHMS1%10PPMHP vs TP0610F8871R4E |
WF12W8871FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs WF12W8871FTLQ |
AR06FBBV8871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs AR06FBBV8871 |
WF12W8871FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs WF12W8871FALQ |
TP0610F8871T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | CAR12068.87KOHMS1%10PPMHP vs TP0610F8871T4E |
RNCF1206FKT8K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs RNCF1206FKT8K87 |
RT1206FRB108K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR12068.87KOHMS1%10PPMHP vs RT1206FRB108K87L |