Part Details for CAR1206796KOHMS0.05%10PPM by Riedon
Results Overview of CAR1206796KOHMS0.05%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAR1206796KOHMS0.05%10PPM Information
CAR1206796KOHMS0.05%10PPM by Riedon is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CAR1206796KOHMS0.05%10PPM
CAR1206796KOHMS0.05%10PPM CAD Models
CAR1206796KOHMS0.05%10PPM Part Data Attributes
|
CAR1206796KOHMS0.05%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206796KOHMS0.05%10PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 796000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR1206796KOHMS0.05%10PPM
This table gives cross-reference parts and alternative options found for CAR1206796KOHMS0.05%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206796KOHMS0.05%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-N-7963BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR1206796KOHMS0.05%10PPM vs UPTF1206-8W-N-7963BT |
RN73C2BTD7963B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR1206796KOHMS0.05%10PPM vs RN73C2BTD7963B |
UPTF1206-8W-N-7963BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR1206796KOHMS0.05%10PPM vs UPTF1206-8W-N-7963BT-1K |
AR1206796K+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | CAR1206796KOHMS0.05%10PPM vs AR1206796K+-0.1%TCR10 |
RN73C2BB7963A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR1206796KOHMS0.05%10PPM vs RN73C2BB7963A |
AR06BPC6W7963 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | CAR1206796KOHMS0.05%10PPM vs AR06BPC6W7963 |
AR06BTRC6W7963N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | CAR1206796KOHMS0.05%10PPM vs AR06BTRC6W7963N |
CAR1206796KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | CAR1206796KOHMS0.05%10PPM vs CAR1206796KOHMS0.1%10PPM |
UPTF1206-8W-N-7963AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR1206796KOHMS0.05%10PPM vs UPTF1206-8W-N-7963AT |
AR1206796K+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 796000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | CAR1206796KOHMS0.05%10PPM vs AR1206796K+-0.05%TCR10 |