Part Details for CAR12067.68OHMS0.1%25PPM by Riedon
Overview of CAR12067.68OHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12067.68OHMS0.1%25PPM
CAR12067.68OHMS0.1%25PPM CAD Models
CAR12067.68OHMS0.1%25PPM Part Data Attributes
|
CAR12067.68OHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12067.68OHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR12067.68OHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR12067.68OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12067.68OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BB7R68A | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CAR12067.68OHMS0.1%25PPM vs RN73F2BB7R68A |
CPF1206A7R68E | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR12067.68OHMS0.1%25PPM vs CPF1206A7R68E |
RN12B7R68CT1-25 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CAR12067.68OHMS0.1%25PPM vs RN12B7R68CT1-25 |
CPF1206A7R68E1 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR12067.68OHMS0.1%25PPM vs CPF1206A7R68E1 |
AR06BTRC3W7R68 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12067.68OHMS0.1%25PPM vs AR06BTRC3W7R68 |
RN12A7R68CT5-25 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CAR12067.68OHMS0.1%25PPM vs RN12A7R68CT5-25 |
AR06BTRC3W7R68N | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12067.68OHMS0.1%25PPM vs AR06BTRC3W7R68N |
RMT12R-7R68-B25 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CAR12067.68OHMS0.1%25PPM vs RMT12R-7R68-B25 |
RN12B7R68CT5-25 | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CAR12067.68OHMS0.1%25PPM vs RN12B7R68CT5-25 |
RN73F2BB7R68B | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CAR12067.68OHMS0.1%25PPM vs RN73F2BB7R68B |