Part Details for CAR1206511OHMS0.25%5PPM by Riedon
Overview of CAR1206511OHMS0.25%5PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
Part Details for CAR1206511OHMS0.25%5PPM
CAR1206511OHMS0.25%5PPM CAD Models
CAR1206511OHMS0.25%5PPM Part Data Attributes
|
CAR1206511OHMS0.25%5PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206511OHMS0.25%5PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CAR1206511OHMS0.25%5PPM
This table gives cross-reference parts and alternative options found for CAR1206511OHMS0.25%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206511OHMS0.25%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C5110STR1KF | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | CAR1206511OHMS0.25%5PPM vs NTR12C5110STR1KF |
NTR12C5110STRF | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR1206511OHMS0.25%5PPM vs NTR12C5110STRF |
TE06D5110CT | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAR1206511OHMS0.25%5PPM vs TE06D5110CT |
RN73B2BTD5110C | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CAR1206511OHMS0.25%5PPM vs RN73B2BTD5110C |
AR06CBSW5110 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR1206511OHMS0.25%5PPM vs AR06CBSW5110 |
UPTF1206-8W-P-5110CT | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR1206511OHMS0.25%5PPM vs UPTF1206-8W-P-5110CT |
AR1206511R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR1206511OHMS0.25%5PPM vs AR1206511R+-0.25%TCR5 |
PRC1206TTC5W511R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | CAR1206511OHMS0.25%5PPM vs PRC1206TTC5W511R+-0.25% |