Part Details for CAR12065.11KOHMS0.05%25PPM by Riedon
Overview of CAR12065.11KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12065.11KOHMS0.05%25PPM
CAR12065.11KOHMS0.05%25PPM CAD Models
CAR12065.11KOHMS0.05%25PPM Part Data Attributes
|
CAR12065.11KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12065.11KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR12065.11KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR12065.11KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12065.11KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A5111CTR1KF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CAR12065.11KOHMS0.05%25PPM vs NTR12A5111CTR1KF |
AR12065K11+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR12065.11KOHMS0.05%25PPM vs AR12065K11+-0.1%TCR25 |
RN12B5111CT-LF | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAR12065.11KOHMS0.05%25PPM vs RN12B5111CT-LF |
AR06ATRC3W5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12065.11KOHMS0.05%25PPM vs AR06ATRC3W5111 |
TC0625A5111T5E | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR12065.11KOHMS0.05%25PPM vs TC0625A5111T5E |
AR06BPC3W5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12065.11KOHMS0.05%25PPM vs AR06BPC3W5111 |
UPTF1206-8W-E-5111AT-1K | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR12065.11KOHMS0.05%25PPM vs UPTF1206-8W-E-5111AT-1K |
AR12065K11+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR12065.11KOHMS0.05%25PPM vs AR12065K11+-0.05%TCR25 |
CPF1206B5K11E1 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CAR12065.11KOHMS0.05%25PPM vs CPF1206B5K11E1 |
AR06ABC5111N | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CAR12065.11KOHMS0.05%25PPM vs AR06ABC5111N |