Part Details for CAR120643.2KOHMS0.05%10PPMHP by Riedon
Overview of CAR120643.2KOHMS0.05%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120643.2KOHMS0.05%10PPMHP
CAR120643.2KOHMS0.05%10PPMHP CAD Models
CAR120643.2KOHMS0.05%10PPMHP Part Data Attributes
|
CAR120643.2KOHMS0.05%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120643.2KOHMS0.05%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CAR120643.2KOHMS0.05%10PPMHP
This table gives cross-reference parts and alternative options found for CAR120643.2KOHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120643.2KOHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A4322BTRF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | CAR120643.2KOHMS0.05%10PPMHP vs NTRH12A4322BTRF |
239085144323L | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | CAR120643.2KOHMS0.05%10PPMHP vs 239085144323L |
CRT1206-AW-4322ELF | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CAR120643.2KOHMS0.05%10PPMHP vs CRT1206-AW-4322ELF |
SF12W4322ATLQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR120643.2KOHMS0.05%10PPMHP vs SF12W4322ATLQ |
HPTF1206-TN-4322BT | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR120643.2KOHMS0.05%10PPMHP vs HPTF1206-TN-4322BT |
RNCF1206ATT43K2 | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR120643.2KOHMS0.05%10PPMHP vs RNCF1206ATT43K2 |
AR06BTBV4322N | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | CAR120643.2KOHMS0.05%10PPMHP vs AR06BTBV4322N |
RNCF1206BKT43K2 | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR120643.2KOHMS0.05%10PPMHP vs RNCF1206BKT43K2 |
SF12W4322BTLQ | Fixed Resistor, Thin Film, 0.125W, 43200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR120643.2KOHMS0.05%10PPMHP vs SF12W4322BTLQ |
RT1206BRB1343K2L | Fixed Resistor, Thin Film, 0.25W, 43200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR120643.2KOHMS0.05%10PPMHP vs RT1206BRB1343K2L |