Part Details for CAR120631.6KOHMS0.1%15PPMHP by Riedon
Overview of CAR120631.6KOHMS0.1%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120631.6KOHMS0.1%15PPMHP
CAR120631.6KOHMS0.1%15PPMHP CAD Models
CAR120631.6KOHMS0.1%15PPMHP Part Data Attributes
|
CAR120631.6KOHMS0.1%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120631.6KOHMS0.1%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR120631.6KOHMS0.1%15PPMHP
This table gives cross-reference parts and alternative options found for CAR120631.6KOHMS0.1%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120631.6KOHMS0.1%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206BRC1031K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CAR120631.6KOHMS0.1%15PPMHP vs RT1206BRC1031K6L |
RT1206BRC0731K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%15PPMHP vs RT1206BRC0731K6L |
AR06ATNV3162N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | CAR120631.6KOHMS0.1%15PPMHP vs AR06ATNV3162N |
NTRH12B3162NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | CAR120631.6KOHMS0.1%15PPMHP vs NTRH12B3162NTRF |
RTX063162BCP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | CAR120631.6KOHMS0.1%15PPMHP vs RTX063162BCP4 |
RP73D2B31K6BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | CAR120631.6KOHMS0.1%15PPMHP vs RP73D2B31K6BTD |
RP73D2B31K6BTG | TE Connectivity | $0.6989 | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 31600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CAR120631.6KOHMS0.1%15PPMHP vs RP73D2B31K6BTG |
AR06ABNV3162N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | CAR120631.6KOHMS0.1%15PPMHP vs AR06ABNV3162N |
RT1206WRC0731K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%15PPMHP vs RT1206WRC0731K6L |
RP73D2B31K6ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | CAR120631.6KOHMS0.1%15PPMHP vs RP73D2B31K6ATDG |