Part Details for CAR12063.4KOHMS0.01%15PPM by Riedon
Overview of CAR12063.4KOHMS0.01%15PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for CAR12063.4KOHMS0.01%15PPM
CAR12063.4KOHMS0.01%15PPM CAD Models
CAR12063.4KOHMS0.01%15PPM Part Data Attributes
|
CAR12063.4KOHMS0.01%15PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12063.4KOHMS0.01%15PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for CAR12063.4KOHMS0.01%15PPM
This table gives cross-reference parts and alternative options found for CAR12063.4KOHMS0.01%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12063.4KOHMS0.01%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBNW3401 | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR12063.4KOHMS0.01%15PPM vs AR06TBNW3401 |
NTR12T3401NTR1KF | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | CAR12063.4KOHMS0.01%15PPM vs NTR12T3401NTR1KF |
AR12063K4+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR12063.4KOHMS0.01%15PPM vs AR12063K4+-0.01%TCR15 |
RT1206AA340115PPM | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | CAR12063.4KOHMS0.01%15PPM vs RT1206AA340115PPM |
AR06TTRC5W3401N | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12063.4KOHMS0.01%15PPM vs AR06TTRC5W3401N |
AR06TTRC5W3401 | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR12063.4KOHMS0.01%15PPM vs AR06TTRC5W3401 |
TE06F3401TC | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CAR12063.4KOHMS0.01%15PPM vs TE06F3401TC |
TE06F3401TB | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CAR12063.4KOHMS0.01%15PPM vs TE06F3401TB |
PRC1206TTC15W3.4K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | CAR12063.4KOHMS0.01%15PPM vs PRC1206TTC15W3.4K+-0.01% |