CAR120625.5KOHMS0.05%25PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of CAR120625.5KOHMS0.05%25PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR120625.5KOHMS0.05%25PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR120625.5KOHMS0.05%25PPM by Riedon

CAR120625.5KOHMS0.05%25PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CAR120625.5KOHMS0.05%25PPM
    Riedon
    Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for CAR120625.5KOHMS0.05%25PPM

This table gives cross-reference parts and alternative options found for CAR120625.5KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120625.5KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR120625K5+-0.1%TCR25 Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh CAR120625.5KOHMS0.05%25PPM vs AR120625K5+-0.1%TCR25
NTR12A2552CTR1KF Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp CAR120625.5KOHMS0.05%25PPM vs NTR12A2552CTR1KF
AR06APC3W2552 Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd CAR120625.5KOHMS0.05%25PPM vs AR06APC3W2552
RNCS1206BKE25K5 Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR120625.5KOHMS0.05%25PPM vs RNCS1206BKE25K5
AR06BTRC3W2552N Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd CAR120625.5KOHMS0.05%25PPM vs AR06BTRC3W2552N
RN73F2B2552B Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CAR120625.5KOHMS0.05%25PPM vs RN73F2B2552B
TE06G2552AT Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CAR120625.5KOHMS0.05%25PPM vs TE06G2552AT
CPF1206A25K5E1 Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CAR120625.5KOHMS0.05%25PPM vs CPF1206A25K5E1
AR06ATC2552N Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CAR120625.5KOHMS0.05%25PPM vs AR06ATC2552N
PRC1206TTC25W25.5K+-0.05% Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc CAR120625.5KOHMS0.05%25PPM vs PRC1206TTC25W25.5K+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR120625.5KOHMS0.05%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR120625.5KOHMS0.05%25PP... by Riedon

Select Manufacturer
Which Manufacturer of CAR120625.5KOHMS0.05%25PP... would you like to use for your alert(s)?
  • Please alert me when CAR120625.5KOHMS0.05%25PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR120625.5KOHMS0.05%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR120625.5KOHMS0.05%25PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR120625.5KOHMS0.05%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR120625.5KOHMS0.05%25PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR120625.5KOHMS0.05%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: