Part Details for CAR120622.1KOHMS0.05%25PPM by Riedon
Overview of CAR120622.1KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120622.1KOHMS0.05%25PPM
CAR120622.1KOHMS0.05%25PPM CAD Models
CAR120622.1KOHMS0.05%25PPM Part Data Attributes
|
CAR120622.1KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120622.1KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR120622.1KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR120622.1KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120622.1KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A2212TCE | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120622.1KOHMS0.05%25PPM vs TC0625A2212TCE |
AR06BPC3W2212N | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120622.1KOHMS0.05%25PPM vs AR06BPC3W2212N |
RN73F2B2212A | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CAR120622.1KOHMS0.05%25PPM vs RN73F2B2212A |
TC0625A2212E5E | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120622.1KOHMS0.05%25PPM vs TC0625A2212E5E |
TC0625A2212T4E | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120622.1KOHMS0.05%25PPM vs TC0625A2212T4E |
CPF1206A22K1E | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120622.1KOHMS0.05%25PPM vs CPF1206A22K1E |
CPF1206A22K1E1 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120622.1KOHMS0.05%25PPM vs CPF1206A22K1E1 |
AR120622K1+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR120622.1KOHMS0.05%25PPM vs AR120622K1+-0.05%TCR25 |
RMT12R-22K1-B25 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CAR120622.1KOHMS0.05%25PPM vs RMT12R-22K1-B25 |
CAR120622.1KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CAR120622.1KOHMS0.05%25PPM vs CAR120622.1KOHMS0.1%25PPM |