CAR1206203KOHMS0.05%10PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,

Overview of CAR1206203KOHMS0.05%10PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for CAR1206203KOHMS0.05%10PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR1206203KOHMS0.05%10PPM by Riedon

CAR1206203KOHMS0.05%10PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.125 W
Resistance
203000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CAR1206203KOHMS0.05%10PPM
    Riedon
    Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for CAR1206203KOHMS0.05%10PPM

This table gives cross-reference parts and alternative options found for CAR1206203KOHMS0.05%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206203KOHMS0.05%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF1206-8W-N-2033AT Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR1206203KOHMS0.05%10PPM vs UPTF1206-8W-N-2033AT
UPTF1206-8W-N-2033AT-1K Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR1206203KOHMS0.05%10PPM vs UPTF1206-8W-N-2033AT-1K
AR06APC6W2033 Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd CAR1206203KOHMS0.05%10PPM vs AR06APC6W2033
NTR12B2033BTRF Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CAR1206203KOHMS0.05%10PPM vs NTR12B2033BTRF
NTR12A2033BTR1KF Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp CAR1206203KOHMS0.05%10PPM vs NTR12A2033BTR1KF
UPTF1206-8W-N-2033BT Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR1206203KOHMS0.05%10PPM vs UPTF1206-8W-N-2033BT
SF12W2033BALQ Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR1206203KOHMS0.05%10PPM vs SF12W2033BALQ
RN73C2BTD2033A Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation CAR1206203KOHMS0.05%10PPM vs RN73C2BTD2033A
RMT12R-203K-B10 Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, RFE International Inc CAR1206203KOHMS0.05%10PPM vs RMT12R-203K-B10
SF12W2033BTLQ Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR1206203KOHMS0.05%10PPM vs SF12W2033BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR1206203KOHMS0.05%10PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR1206203KOHMS0.05%10PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR1206203KOHMS0.05%10PPM would you like to use for your alert(s)?
  • Please alert me when CAR1206203KOHMS0.05%10PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR1206203KOHMS0.05%10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR1206203KOHMS0.05%10PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR1206203KOHMS0.05%10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR1206203KOHMS0.05%10PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR1206203KOHMS0.05%10PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: